text.skipToContent text.skipToNavigation

Manufacturer Part #

CL31F105ZBFNNNE

CL31 Series 1 uF 50 V -20/+80% Tolerance Y5V SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
Samsung Electro-Mechanics CL31F105ZBFNNNE - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: Y5V
Rated Voltage: 50V
Tolerance (%): -20% to +80%
Dissipation Factor: 0.05%
Capacitance Change Rate: -82% to +22%
Operating Temp Range: -30°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
144,000
USA:
144,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.20
USD
Quantity
Unit Price
2,000
$0.0181
6,000
$0.0176
20,000
$0.0172
40,000
$0.0169
80,000+
$0.0164
Product Variant Information section