text.skipToContent text.skipToNavigation

Manufacturer Part #

GCJ188R71E102KA01D

Cap Ceramic 0.001uF 25V X7R 10% Pad SMD 0603 Soft Termination 125C Automotive T/

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2507
Product Specification Section
Murata GCJ188R71E102KA01D - Technical Attributes
Attributes Table
Capacitance: 0.001µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 5%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$46.80
USD
Quantity
Unit Price
4,000
$0.0117
12,000
$0.0114
20,000
$0.0113
80,000
$0.011
120,000+
$0.0108