text.skipToContent text.skipToNavigation

Manufacturer Part #

GRJ32EC71H106KE11L

1210 10 uF 50 V X7S 10% Soft Term Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRJ32EC71H106KE11L - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7S
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$425.00
USD
Quantity
Unit Price
1,000
$0.425
2,000
$0.42
3,000
$0.415
4,000
$0.41
5,000+
$0.405