text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1555C1H910GA01D

Multilayer Ceramic Capacitors 91pF 50V C0G 2% Pad SMD 0402 125C T/R

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM1555C1H910GA01D - Technical Attributes
Attributes Table
Capacitance: 91pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±2%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.55mm x W  0.5mm x L  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$148.00
USD
Quantity
Unit Price
10,000
$0.0148
20,000
$0.0146
30,000
$0.0144
50,000
$0.0143
100,000+
$0.0139