text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM188R6YA225KA12D

0603 35 V 2.2 uF ±10% Tolerance X5R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2516
Product Specification Section
Murata GRM188R6YA225KA12D - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X5R
Rated Voltage: 35V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$66.80
USD
Quantity
Unit Price
4,000
$0.0167
12,000
$0.0163
20,000
$0.0161
60,000
$0.0157
100,000+
$0.0154