text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM188R72A221KA01D

0603 220 pF 100 V ±10% Tol. X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM188R72A221KA01D - Technical Attributes
Attributes Table
Capacitance: 220pF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Dissipation Factor: 0.025%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$61.60
USD
Quantity
Unit Price
4,000
$0.0154
12,000
$0.0151
20,000
$0.0149
60,000
$0.0145
100,000+
$0.0142