text.skipToContent text.skipToNavigation

Manufacturer Part #

GRT1555C1H430FA02J

0402 43pF 50VDC C0G 1% multilayer ceramic capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRT1555C1H430FA02J - Technical Attributes
Attributes Table
Capacitance: 43pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±1%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): 0ppm/°C to 30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50000
Multiple Of:
50000
Total
$285.00
USD
Quantity
Unit Price
50,000
$0.0057
100,000
$0.0056
150,000
$0.0056
200,000
$0.0055
250,000+
$0.0054