Manufacturer Part #
MSAST063SCG9R1BFNA01
0201 25V C0G 9.1 pF ± 0.1pF Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TAIYO YUDEN | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TAIYO YUDEN MSAST063SCG9R1BFNA01 - Product Specification
TAIYO YUDEN MSAST063SCG9R1BFNA01 - Technical Attributes
Attributes Table
| Capacitance: | 9.1pF |
| Dielectric: | C0G |
| Rated Voltage: | 25V |
| Tolerance (pF): | ±0.1pF |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0201 (0603 Metric) |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
15,000
$0.0086
30,000
$0.0085
60,000
$0.0083
75,000
$0.0083
225,000+
$0.008
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount