text.skipToContent text.skipToNavigation

Manufacturer Part #

TMK212BJ224KGHT

CAP, MLCC, 0805/2012, 25V, X5R, 0.22 uF± 10 %, T&R, Q200

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
TAIYO YUDEN TMK212BJ224KGHT - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 0805 (2012 Metric)
Dimension: T  1.35mm x W  1.25mm x L  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$63.60
USD
Quantity
Unit Price
3,000
$0.0212
6,000
$0.0209
9,000
$0.0206
15,000
$0.0204
30,000+
$0.0198
Product Variant Information section