text.skipToContent text.skipToNavigation

Manufacturer Part #

UMK325AB7106MMHP

1210 10 uF 50 V ±20% X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2305
Product Specification Section
TAIYO YUDEN UMK325AB7106MMHP - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Dimension: T  2.8mm x W  2.5mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$191.00
USD
Quantity
Unit Price
1,000
$0.191
2,000
$0.188
3,000
$0.187
4,000
$0.186
5,000+
$0.182
Product Variant Information section