text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ1812A101KXGAT

1812 100 pF 1 kV ±10% Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ1812A101KXGAT - Technical Attributes
Attributes Table
Capacitance: 100pF
Dielectric: C0G/NP0
Rated Voltage: 1kV
Tolerance (%): ±10%
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
1000
Total
$890.00
USD
Quantity
Unit Price
1,000
$0.455
2,000
$0.445
3,000
$0.44
4,000+
$0.435
Product Variant Information section