Manufacturer Part #
30LVSD33-R
30LVS Series Ø10.2 mm 3.3 nF 400 VAC ±20 % Y5U LS=6.4mm Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 30LVSD33-R - Technical Attributes
Attributes Table
| Dielectric: | Y5U |
| Capacitance: | 3.3nF |
| Tolerance (%): | ±20% |
| Rated Voltage (VAC): | 400VAC |
| Dimension: | T 4.4mm x D 10.2mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
250
$1.22
500
$1.21
750
$1.20
1,250+
$1.18
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole