text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233924154

BFC2 Series 310 VAC 0.15 uF 20 % 15 mm Interference Suppression Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
Vishay BFC233924154 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.15µF
Rated Voltage (VAC): 310VAC
Lead Spacing: 15mm
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$650.00
USD
Quantity
Unit Price
1,000
$0.65
2,000+
$0.635
Product Variant Information section