Manufacturer Part #
BFC237076105
MKT370 Series 63 V 1 uF LS=5.08 mm Metallized PET Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:750 per Ammo Pack Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay BFC237076105 - Technical Attributes
Attributes Table
| Capacitance: | 1µF |
| Rated Voltage: | 63V |
| Rated Voltage (VAC): | 40VAC |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -55°C to +100°C |
| Height - Max: | 11mm |
| Dimension: | L 7.2mm x W 6mm x H 11mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
750
$0.69
1,500
$0.68
2,250
$0.67
3,000+
$0.665
Product Variant Information section
Available Packaging
Package Qty:
750 per Ammo Pack
Package Style:
RADIAL
Mounting Method:
Through Hole