text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E1185KF

ECQE(F) Series Ø 18.5 x 6.5 x 14.4 mm 100 V 1.8 uF ±10 % Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECQ-E1185KF - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 1.8µF
Rated Voltage: 100V
Rated Voltage (VAC): 125VAC
Lead Spacing: 5mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +105°C
Insulation Resistance: 3000MΩ
Dissipation Factor: 1%
Height - Max: 14.4mm
Dimension: L  18.5mm x W  6.5mm x H  14.4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$480.00
USD
Quantity
Unit Price
1,000
$0.48
2,000
$0.475
3,000
$0.47
4,000+
$0.465
Product Variant Information section