Manufacturer Part #
MKP1839310401
MKP1839 Series Ø 5.5 x 11 mm 400 V 10 nF ±1 % Through Hole Axial Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Bulk Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MKP1839310401 - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 10nF |
| Rated Voltage: | 400V |
| Rated Voltage (VAC): | 220VAC |
| Tolerance (%): | ±1% |
| Dimension: | L 11mm x D 5.5mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$0.445
150
$0.435
400
$0.425
1,000
$0.415
2,500+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bulk
Package Style:
AXIAL
Mounting Method:
Through Hole