text.skipToContent text.skipToNavigation

Manufacturer Part #

MKT1813410405

MKT1813 Series 400 V 0.1 uf 10 % 7x19 mm Axial Metallized Polyester Film

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
Vishay MKT1813410405 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.1µF
Rated Voltage: 400V
Rated Voltage (VAC): 200VAC
Tolerance (%): ±10%
Operating Temp Range: -55°C to +100°C
Dimension: L  19mm x D  7mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.71
USD
Quantity
Unit Price
1
$0.71
40
$0.695
150
$0.675
400
$0.66
1,500+
$0.63
Product Variant Information section