text.skipToContent text.skipToNavigation

Manufacturer Part #

SSF63V225K-CL23BII

SSF Series 63 V 1 uF ±10 % Radial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: SURGE
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SURGE SSF63V225K-CL23BII - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 1µF
Rated Voltage: 63V
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
1000
Total
$3,500.00
USD
Quantity
Unit Price
1,000
$0.365
2,000
$0.36
4,000
$0.355
5,000+
$0.35
Product Variant Information section