text.skipToContent text.skipToNavigation

Manufacturer Part #

PM-5R0H305-R

PM Series 5 V 3 F 10.5 x 20.8 x 32 mm LS=5.3 mm Horizontal Radial SuperCapacitor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton PM-5R0H305-R - Technical Attributes
Attributes Table
Type: Horizontal
Capacitance: 3F
Rated Voltage: 5V
Dimension: L  10.5mm x W  20.8mm x H  32mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.64
USD
Quantity
Unit Price
4
$6.16
15
$6.10
40
$6.05
100
$6.01
250+
$5.93
Product Variant Information section