Manufacturer Part #
135D337X9035T2
Cap Tantalum Wet 330uF 35V 10% (10.32 X 21.03mm) Axial Plastic Tray
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Tray Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay 135D337X9035T2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 135D337X9035T2 - Technical Attributes
Attributes Table
| Type: | Hermetically Sealed |
| Capacitance: | 330µF |
| Rated Voltage: | 35V |
| Tolerance (%): | ±10% |
| ESR (Equivalent Series Resistance): | 1.8Ω |
| Leakage Current: | 18µA |
| Operating Temp Range: | -55°C to +85°C |
| Dimension: | L 26.59mm x D 9.53mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$72.35
3
$71.31
5
$70.83
15
$69.81
25+
$68.91
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Package Style:
AXIAL
Mounting Method:
Through Hole