text.skipToContent text.skipToNavigation

Manufacturer Part #

293D224X9035A8T

Tantalum Capacitors 0.22uF 35V A CASE 10%

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 293D224X9035A8T - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Rated Voltage: 35V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 15Ω
Operating Temp Range: -55°C to +125°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$640.00
USD
Quantity
Unit Price
2,000
$0.32
4,000
$0.315
6,000+
$0.31
Product Variant Information section