text.skipToContent text.skipToNavigation

Manufacturer Part #

298D475X0016M2T

298D Series 4.7 uF ±20 % 16 V Surface Mount Solid Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 298D475X0016M2T - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 4.7µF
Rated Voltage: 16V
Tolerance (%): ±20%
Dimension: L  1.6mm x W  0.85mm x H  0.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,320.00
USD
Quantity
Unit Price
4,000+
$0.58
Product Variant Information section