text.skipToContent text.skipToNavigation

Manufacturer Part #

593D156X0025D2TE3

593D Series 15 uF ±20 % 25 V Surface Mount Molded Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 593D156X0025D2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 15µF
Rated Voltage: 25V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.25Ω
Leakage Current: 3.8µA
Dissipation Factor: 6%
Ripple Current: 0.77A
Operating Temp Range: -55°C to +125°C
Construction: Rectangular
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$115.00
USD
Quantity
Unit Price
500
$0.23
1,500
$0.225
5,000
$0.22
7,500+
$0.215
Product Variant Information section