text.skipToContent text.skipToNavigation

Manufacturer Part #

593D336X9016B2TE3

593D Series 33 uF ±10 % 16 V Surface Mount Molded Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
Vishay 593D336X9016B2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 33µF
Rated Voltage: 16V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 0.7Ω
Leakage Current: 5.3µA
Dissipation Factor: 6%
Ripple Current: 0.35A
Operating Temp Range: -55°C to +125°C
Construction: Rectangular
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,230.00
USD
Quantity
Unit Price
2,000+
$0.615
Product Variant Information section