text.skipToContent text.skipToNavigation

Manufacturer Part #

593D686X9010D2TE3

593D Series 68 uF ±10 % 10 V Surface Mount Molded Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 593D686X9010D2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 68µF
Rated Voltage: 10V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 0.15Ω
Leakage Current: 6.8µA
Dissipation Factor: 6%
Ripple Current: 1A
Operating Temp Range: -55°C to +125°C
Construction: Rectangular
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$135.00
USD
Quantity
Unit Price
500
$0.27
2,000
$0.265
7,500+
$0.255
Product Variant Information section