text.skipToContent text.skipToNavigation

Manufacturer Part #

M39003/01-2786

M39003/01 Series 22 uF ±10 % 35 V Axial Solid Electrolyte TANTALEX® Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay M39003/01-2786 - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 22µF
Rated Voltage: 35V
Tolerance (%): ±10%
Dimension: L  19.42mm x D  7.34mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$458.00
USD
Quantity
Unit Price
3
$9.33
10
$9.23
25
$9.16
75
$9.07
150+
$8.97
Product Variant Information section