text.skipToContent text.skipToNavigation

Manufacturer Part #

T55V477M6R3C0050

T55 Series 470 uF ±20% 6.3 V 50 mΩ ESR Polymer Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay T55V477M6R3C0050 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 470µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$504.00
USD
Quantity
Unit Price
800
$0.63
1,600
$0.62
2,400
$0.615
3,200+
$0.61
Product Variant Information section