Manufacturer Part #
TCME687M004R0012
TCM Series 680 uF ±20% 4 V SMT Solid Electrolytic Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
KYOCERA AVX TCME687M004R0012 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Change NoticeTransition of Tantalum and Polymer capacitors from Rohm Japan and Rohm Thailand to KYOCERA AVX Components ThailandThis is the official notification that we will be transitioning production and equipment for Tantalum and Polymer Capacitors from Rohm Japan and Rohm Thailand to our Thailand Kyocera AVX Components. This transition will be taking place over the next 3 years with completion scheduled for January 2025.
Part Status:
KYOCERA AVX TCME687M004R0012 - Technical Attributes
| Type: | Solid SMD |
| Capacitance: | 680µF |
| Rated Voltage: | 4V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 12mΩ |
| Dissipation Factor: | 8% |
| Ripple Current: | 4.1A |
| Operating Temp Range: | -55°C to +105°C |
| Case Size: | 2917 (7343 Metric) |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount