text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSD106K035R0300

TPS Series 10 uF ±10 % 35V Surface Mount Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
KYOCERA AVX TPSD106K035R0300 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 35V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Features & Applications
TPS Series Low ESR

TPS surface mount products have inherently low ESR (equivalent series resistance) and are capable of higher ripple current handling, producing lower ripple voltages, less power and heat dissipation than standard product for the most efficient use of circuit power. TPS has been designed, manufactured, and preconditioned for optimum performance in typical power supply applications. By combining the latest improvements in tantalum powder technology, improved manufacturing processes, and application specific preconditioning tests, AVX is able to provide a technologically superior alternative to the standard range.

The TPSD106K035R0300 is a 7.3mm x 4.3mm package 35volt  10mf capacitor with a tolerance of +/- 10% and a maximum ESR of 300mOhms. The TPSD107K010R0100 is lead free and comes in 7 inch reels.

For detail technical characteristic and performance capabilities see the datasheet.

Pricing Section
Global Stock:
27,500
USA:
27,500
68,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$195.00
USD
Quantity
Unit Price
500
$0.39
1,000
$0.385
1,500
$0.38
2,500+
$0.37
Product Variant Information section