text.skipToContent text.skipToNavigation

Manufacturer Part #

TR3B476K6R3C0550

TR3 Series 47uF ±10 % 6.3V Surface Mount Molded Low ESR Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TR3B476K6R3C0550 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 47µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$390.00
USD
Quantity
Unit Price
2,000
$0.195
4,000
$0.192
6,000
$0.191
8,000
$0.19
10,000+
$0.187
Product Variant Information section