text.skipToContent text.skipToNavigation

Manufacturer Part #

ACM1211-701-2PL-TL01

ACM Series 4844 700 Ohm 8 A 6 mOhm DCR 80 V SMT Common Mode Filter

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code: 2448
Product Specification Section
TDK ACM1211-701-2PL-TL01 - Technical Attributes
Attributes Table
Impedance: 700Ω
Rated Current: 8A
Rated Voltage: 80V
DC Resistance-Max: 6mΩ
Dimension: H  6mm x L  12mm x W  11mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
9,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$465.00
USD
Quantity
Unit Price
500
$0.93
1,000
$0.915
1,500
$0.905
2,000+
$0.895