Manufacturer Part #
CM6296R-654
CM6296 Series 650 uH 5.5 A 30 mOhm SMT Common Mode Choke
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Delevan | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delevan CM6296R-654 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Delevan CM6296R-654 - Technical Attributes
Attributes Table
| Dimension: | H 10.74mm x L 26.87mm x W 22.1mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$12.87
4
$12.71
20
$12.53
40
$12.45
125+
$12.25
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray