text.skipToContent text.skipToNavigation

Manufacturer Part #

DLP31DN900ML4L

DLP Series 1206 90 Ohm 160 mA 1.1 Ohm DCR 10 V SMT Common Mode Choke

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata DLP31DN900ML4L - Technical Attributes
Attributes Table
Impedance: 90Ω
Rated Current: 160mA
Rated Voltage: 10V
DC Resistance-Max: 1.1Ω
Dimension: H  1.15mm x L  3.2mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,325.00
USD
Quantity
Unit Price
3,000+
$0.775
Product Variant Information section