text.skipToContent text.skipToNavigation

Manufacturer Part #

DLW5BTZ142TQ2L

Common Mode Chokes / Filters 1.4Kohms@100MHz 1.5A 0.056ohms AEC-Q200

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata DLW5BTZ142TQ2L - Technical Attributes
Attributes Table
Impedance: 1.4kΩ
Rated Current: 1.5A
Rated Voltage: 50V
DC Resistance-Max: 56mΩ
Operating Temp Range: -40°C to +105°C
Dimension: H  2.5mm x L  5mm x W  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
700
Total
$5,700.00
USD
Quantity
Unit Price
10,000+
$0.57
Product Variant Information section