text.skipToContent text.skipToNavigation

Manufacturer Part #

LPF090703A250TG

ESD Suppressors / TVS Diodes C-PHY 0907 25OHM

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Littelfuse LPF090703A250TG - Technical Attributes
Attributes Table
Configuration: Triple
Impedance: 25Ω
Rated Current: 80mA
Tolerance (%): ±25%
DC Resistance-Max:
Test Frequency: 100MHz
Operating Temp Range: -40°C to +85°C
Dimension: H  0.45mm x L  0.9mm x W  0.68mm
No of Terminals: 6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
Germany:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$1,070.00
USD
Quantity
Unit Price
10,000
$0.107
20,000
$0.105
30,000+
$0.104
Product Variant Information section