text.skipToContent text.skipToNavigation

Manufacturer Part #

NFE61PT681B1H9L

NFE Series 2706 680 pF 2.0 A 50 V Chip Capacitor Type EMI Filter

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata NFE61PT681B1H9L - Technical Attributes
Attributes Table
Rated Current: 2A
Capacitance: 680pF
Case Size: 2706 (6816 Metric)
Type: LC Combined Type
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$390.00
USD
Quantity
Unit Price
2,500
$0.156
5,000
$0.154
7,500
$0.153
10,000
$0.152
12,500+
$0.149
Product Variant Information section