Manufacturer Part #
BLM21BD222SH1L
BLM series 0805 case size 2250 Ohms 200mA Automotive grade EMI Ferrite Bead
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata BLM21BD222SH1L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata BLM21BD222SH1L - Technical Attributes
Attributes Table
| Impedance: | 2.25kΩ |
| Rated Current: | 250mA |
| DC Resistance-Max: | 600mΩ |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0666
6,000
$0.0654
9,000
$0.0641
12,000
$0.0656
15,000+
$0.0641
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount