text.skipToContent text.skipToNavigation

Manufacturer Part #

MFBW1V3216-202-R

2 kOhms 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 300mA 700mOhm

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton MFBW1V3216-202-R - Technical Attributes
Attributes Table
No of Elements: 1
Impedance: 2000Ω
Tolerance (%): ±25%
Rated Current: 0.3A
DC Resistance-Max: 0.7Ω
Case Size: 1206 (3216 Metric)
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$114.80
USD
Quantity
Unit Price
4,000
$0.0287
12,000
$0.0281
20,000
$0.0277
60,000
$0.0271
100,000+
$0.0265
Product Variant Information section