text.skipToContent text.skipToNavigation

Manufacturer Part #

SPM6530T-1R5M100

SPM6530 Series 1.5 µH ±20% 10.67 mOhm Surface Mount Wirewound Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK SPM6530T-1R5M100 - Technical Attributes
Attributes Table
Inductance-Nom: 1.5µH
Tolerance (%): ±20%
Rated Current-Max: 11A
DC Resistance: 10.67mΩ
Shielding: Yes
Core Material: Metal
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Dimension: L  7.1mm x W  6.5mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$490.00
USD
Quantity
Unit Price
1,000
$0.49
2,000
$0.485
3,000
$0.48
4,000+
$0.475
Product Variant Information section