Manufacturer Part #
13R684C
1300R Series 680 uH ±10% Tolerance 0.42 A Unshielded Through Hole Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions 13R684C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata Power Solutions 13R684C - Technical Attributes
Attributes Table
| Inductance-Nom: | 680µH |
| Rated Current-Max: | 0.42A |
| Tolerance (%): | ±10% |
| Shielding: | No |
| DC Resistance: | 1.5Ω |
| Test Frequency: | 1kHz |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 13.5mm x D 9.5mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
200
$0.51
600
$0.50
800
$0.495
2,000
$0.485
3,000+
$0.475
Product Variant Information section
Available Packaging
Package Qty:
200 per Bulk