text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPIAIG-F5030-2R2M-T

5030 Series 2.2 uH ±20% 14.5 mOhm DCR SMT Shielded Molded Power Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ASPIAIG-F5030-2R2M-T - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 9.7A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 14.5mΩ
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  5.5mm x W  5.3mm x H  3.1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,170.00
USD
Quantity
Unit Price
2,000+
$0.585
Product Variant Information section