text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH3D14/LDNP-100NC

CDRH Series 10 uH 25 % Tolerance 0.5 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDRH3D14/LDNP-100NC - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 0.5A
Tolerance (%): ±25%
Shielding: Yes
DC Resistance: 176mΩ
Dimension: L  4mm x W  4mm x H  1.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$307.00
USD
Quantity
Unit Price
1,000
$0.307
2,000
$0.303
3,000
$0.30
4,000
$0.299
5,000+
$0.293
Product Variant Information section