Manufacturer Part #
CDRH4D28CNP-680PC
CDRH Series 68 uH 25 % Tolerance 490 mA Shielded Surface Mount Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sumida | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Std. Mfr. Pkg Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sumida CDRH4D28CNP-680PC - Technical Attributes
Attributes Table
| Inductance-Nom: | 68µH |
| Rated Current-Max: | 490mA |
| Tolerance (%): | ±25% |
| Shielding: | Yes |
| DC Resistance: | 500mΩ |
| Dimension: | L 5.1mm x W 5.1mm x H 3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
2,000+
$0.442
Product Variant Information section
Available Packaging
Package Qty:
2000 per Std. Mfr. Pkg
Mounting Method:
Surface Mount