text.skipToContent text.skipToNavigation

Manufacturer Part #

DRA127-220-R

DRA Series 22 uH ±20 % Tolerance 3.98 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton DRA127-220-R - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 3.98A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.04Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +165°C
Storage Temperature Range: -40°C to +165°C
No of Terminals: 2
Dimension: L  12.5mm x W  12.5mm x H  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
350
Multiple Of:
350
Total
$518.00
USD
Quantity
Unit Price
350
$1.48
700
$1.46
1,400+
$1.45
Product Variant Information section