Manufacturer Part #
DRA127-330-R
DRA Series 33 uH ±20 % 3.22 A 60 mΩ Shielded SMT Wirewound Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:350 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton DRA127-330-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton DRA127-330-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 33µH |
| Rated Current-Max: | 3.22A |
| Tolerance (%): | ±20% |
| DC Resistance: | 60mΩ |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +165°C |
| Storage Temperature Range: | -40°C to +165°C |
| No of Terminals: | 2 |
| Dimension: | L 12.5mm x W 12.5mm x H 8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
350
$1.31
700
$1.30
1,050
$1.29
1,750+
$1.28
Product Variant Information section
Available Packaging
Package Qty:
350 per Reel
Mounting Method:
Surface Mount