Manufacturer Part #
IFSC1008ABER3R3M01
IPSC Series 3.3 uH ±20 % Tolerance 1.7 A 155 mOhm SMT Shielded Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay IFSC1008ABER3R3M01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay IFSC1008ABER3R3M01 - Technical Attributes
Attributes Table
| Inductance-Nom: | 3.3µH |
| Rated Current-Max: | 1.7A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 155mΩ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
2,000
$0.235
4,000
$0.23
8,000+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount