text.skipToContent text.skipToNavigation

Manufacturer Part #

NPIS32LS101MTRF

NPIS_LS Series 100 uH ±20 % Tol. 0.25 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
NIC Components NPIS32LS101MTRF - Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Rated Current-Max: 0.25A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 2.86Ω
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  3mm x W  3mm x H  1.2mm
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$140.40
USD
Quantity
Unit Price
2,000
$0.0702
4,000
$0.069
8,000
$0.0679
10,000
$0.0675
30,000+
$0.0652
Product Variant Information section