Manufacturer Part #
NPIS65LS1R2YTRF
NPIS_LS Series 1.2 uH ±30 % Tol. 5.4 A Shielded Surface Mount Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NPIS65LS1R2YTRF - Technical Attributes
Attributes Table
| Inductance-Nom: | 1.2µH |
| Rated Current-Max: | 5.4A |
| Tolerance (%): | ±30% |
| Shielding: | Yes |
| DC Resistance: | 10MΩ |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 6mm x W 6mm x H 4.5mm |
| Moisture Sensitivity Level: | 1 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,500
$0.0723
4,500
$0.0704
6,000
$0.0699
15,000
$0.0683
22,500+
$0.0668
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel