text.skipToContent text.skipToNavigation

Manufacturer Part #

NRS6045T680MMGK

Fixed Inductors 6045 68uH 395.2mOhms +/-20%Tol 950mA

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2204
Product Specification Section
TAIYO YUDEN NRS6045T680MMGK - Technical Attributes
Attributes Table
Inductance-Nom: 68µH
Rated Current-Max: 0.95A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 304mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -25°C to +125°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 2
Dimension: L  6mm x W  6mm x H  4.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$177.00
USD
Quantity
Unit Price
1,500
$0.118
3,000
$0.117
4,500
$0.116
7,500
$0.115
15,000+
$0.113
Product Variant Information section