text.skipToContent text.skipToNavigation

Manufacturer Part #

NRS8040T220MJGJ

NRS Series 8040 22 uH ±20% Tolerance 2.2 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN NRS8040T220MJGJ - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 2.2A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 85.8MΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -25°C to +125°C
Storage Temperature Range: -40°C to +85°C
Dimension: L  8mm x W  8mm x H  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$99.00
USD
Quantity
Unit Price
1,000
$0.099
2,000
$0.097
3,000
$0.0959
4,000
$0.0951
5,000+
$0.0927
Product Variant Information section